
181-94014 | |
---|---|
DigiKey Part Number | 1436-181-94014-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 16.000" (406.40mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.25000 | $50.25 |
10 | $42.70500 | $427.05 |
25 | $40.03040 | $1,000.76 |
50 | $38.11720 | $1,905.86 |
100 | $36.29670 | $3,629.67 |
250 | $34.02476 | $8,506.19 |
500 | $32.40142 | $16,200.71 |
1,000 | $30.85620 | $30,856.20 |
2,500 | $28.92680 | $72,317.00 |




