
181-94014 | |
---|---|
DigiKey Part Number | 1436-181-94014-19-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 19.000" (482.60mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.38000 | $57.38 |
10 | $48.77500 | $487.75 |
25 | $45.72040 | $1,143.01 |
50 | $43.53740 | $2,176.87 |
100 | $41.45880 | $4,145.88 |
250 | $38.86360 | $9,715.90 |
500 | $37.00976 | $18,504.88 |
1,000 | $35.24490 | $35,244.90 |




