
184-34005 | |
---|---|
DigiKey Part Number | 1436-184-34005-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.25' (381.00mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.75000 | $155.75 |
10 | $132.33800 | $1,323.38 |
25 | $124.04640 | $3,101.16 |
50 | $118.12760 | $5,906.38 |
100 | $112.49110 | $11,249.11 |
250 | $105.45456 | $26,363.64 |
500 | $100.42760 | $50,213.80 |




