
184-24004 | |
---|---|
DigiKey Part Number | 1436-184-24004-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.92' (584.20mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.10000 | $200.10 |
10 | $170.07400 | $1,700.74 |
25 | $159.42480 | $3,985.62 |
50 | $151.81820 | $7,590.91 |
100 | $144.57600 | $14,457.60 |
250 | $135.53404 | $33,883.51 |
500 | $129.07430 | $64,537.15 |