
181-92005 | |
---|---|
DigiKey Part Number | 1436-181-92005-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 23.000" (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 23.000" (584.20mm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.41000 | $45.41 |
10 | $38.59200 | $385.92 |
25 | $36.17120 | $904.28 |
50 | $34.44180 | $1,722.09 |
100 | $32.79800 | $3,279.80 |
250 | $30.74460 | $7,686.15 |
500 | $29.27780 | $14,638.90 |
1,000 | $27.88152 | $27,881.52 |
2,500 | $26.13785 | $65,344.62 |




