
184-22008 | |
---|---|
DigiKey Part Number | 1436-184-22008-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.83' (558.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.72000 | $130.72 |
10 | $111.09100 | $1,110.91 |
25 | $104.13480 | $2,603.37 |
50 | $99.16440 | $4,958.22 |
100 | $94.43170 | $9,443.17 |
250 | $88.52428 | $22,131.07 |
500 | $84.30392 | $42,151.96 |
1,000 | $80.28571 | $80,285.71 |