
181-92011 | |
---|---|
DigiKey Part Number | 1436-181-92011-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-92011 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 22.000" (558.80mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.12000 | $44.12 |
10 | $37.46400 | $374.64 |
25 | $35.11440 | $877.86 |
50 | $33.43680 | $1,671.84 |
100 | $31.83890 | $3,183.89 |
250 | $29.84592 | $7,461.48 |
500 | $28.42196 | $14,210.98 |
1,000 | $27.06632 | $27,066.32 |
2,500 | $25.37389 | $63,434.72 |