184-15154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-21000

DigiKey Part Number
184-21000-ND
Manufacturer
Manufacturer Product Number
184-21000
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
1.004" (25.50mm)
Length
6.00' (1.83m)
Width
2.000" (50.80mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.