
184-11004 | |
---|---|
DigiKey Part Number | 1436-184-11004-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.52000 | $79.52 |
10 | $67.55200 | $675.52 |
25 | $63.31720 | $1,582.93 |
50 | $60.29440 | $3,014.72 |
100 | $57.41660 | $5,741.66 |
250 | $53.82312 | $13,455.78 |
500 | $51.25638 | $25,628.19 |
1,000 | $48.81271 | $48,812.71 |




