
184-11004 | |
---|---|
DigiKey Part Number | 1436-184-11004-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.46000 | $84.46 |
10 | $71.76700 | $717.67 |
25 | $67.26520 | $1,681.63 |
50 | $64.05480 | $3,202.74 |
100 | $60.99750 | $6,099.75 |
250 | $57.18012 | $14,295.03 |
500 | $54.45336 | $27,226.68 |
1,000 | $51.85715 | $51,857.15 |




