
181-94014 | |
---|---|
DigiKey Part Number | 1436-181-94014-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 22.000" (558.80mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.37000 | $64.37 |
10 | $54.67700 | $546.77 |
25 | $51.24920 | $1,281.23 |
50 | $48.79920 | $2,439.96 |
100 | $46.47050 | $4,647.05 |
250 | $43.56176 | $10,890.44 |
500 | $41.48402 | $20,742.01 |
1,000 | $39.50594 | $39,505.94 |




