
181-92005 | |
---|---|
DigiKey Part Number | 1436-181-92005-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 21.000" (533.40mm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.53000 | $42.53 |
10 | $36.13700 | $361.37 |
25 | $33.87520 | $846.88 |
50 | $32.25600 | $1,612.80 |
100 | $30.71490 | $3,071.49 |
250 | $28.79204 | $7,198.01 |
500 | $27.41850 | $13,709.25 |
1,000 | $26.11073 | $26,110.73 |
2,500 | $24.47788 | $61,194.70 |




