
181-22024 | |
---|---|
DigiKey Part Number | 1436-181-22024-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.75' (533.40mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.51000 | $111.51 |
10 | $94.73000 | $947.30 |
25 | $88.79360 | $2,219.84 |
50 | $84.55360 | $4,227.68 |
100 | $80.51870 | $8,051.87 |
250 | $75.48076 | $18,870.19 |
500 | $71.88204 | $35,941.02 |
1,000 | $68.45527 | $68,455.27 |