
181-44027 | |
---|---|
DigiKey Part Number | 1436-181-44027-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-44027 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.25' (381.00mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.97000 | $150.97 |
10 | $128.31200 | $1,283.12 |
25 | $120.27280 | $3,006.82 |
50 | $114.53340 | $5,726.67 |
100 | $109.06910 | $10,906.91 |
250 | $102.24572 | $25,561.43 |
500 | $97.37172 | $48,685.86 |




