
181-44027 | |
---|---|
DigiKey Part Number | 1436-181-44027-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-44027 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.62000 | $159.62 |
10 | $135.68000 | $1,356.80 |
25 | $127.18440 | $3,179.61 |
50 | $121.11420 | $6,055.71 |
100 | $115.33610 | $11,533.61 |
250 | $108.12140 | $27,030.35 |
500 | $102.96718 | $51,483.59 |




