
181-44027 | |
---|---|
DigiKey Part Number | 1436-181-44027-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-44027 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.83' (558.80mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.28000 | $210.28 |
10 | $178.74500 | $1,787.45 |
25 | $167.55040 | $4,188.76 |
50 | $159.55460 | $7,977.73 |
100 | $151.94460 | $15,194.46 |
250 | $142.44180 | $35,610.45 |
500 | $135.65262 | $67,826.31 |