184-15154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00616

DigiKey Part Number
1436-1996-ND
Manufacturer
Manufacturer Product Number
181-00616
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.000" (101.60mm)
Length
6.00' (1.83m)
Width
3.000" (76.20mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
In-Stock: 11
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$619.93000$619.93
10$526.96600$5,269.66
25$493.99680$12,349.92
50$470.44260$23,522.13
120$442.29992$53,075.99
Manufacturers Standard Package