
G2X1BL6 | |
|---|---|
DigiKey Part Number | 298-18346-ND |
Manufacturer | |
Manufacturer Product Number | G2X1BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.984" (25.00mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $417.82000 | $417.82 |
| 10 | $388.53200 | $3,885.32 |
| 25 | $377.41280 | $9,435.32 |
| 50 | $369.20460 | $18,460.23 |
| 120 | $359.07333 | $43,088.80 |
| 360 | $346.72647 | $124,821.53 |
| 600 | $345.47565 | $207,285.39 |





