173-02001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-03000

DigiKey Part Number
1436-173-03000-ND
Manufacturer
Manufacturer Product Number
173-03000
Description
ELECTROMAGNETIC PROTECTION BRAID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 164' (50.00m) Orange, Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.900" (22.86mm)
Diameter - Inside, Expanded
1.400" (35.56mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free
Color
Orange, Silver
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Salt Water Resistant
Environment Protection
-
Features
EMI Resistant, Shielded
Material Flammability Rating
UL94 V-2
Width
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,776.82000$9,776.82
Manufacturers Standard Package