
157-00171 | |
---|---|
DigiKey Part Number | 1436-2382-ND |
Manufacturer | |
Manufacturer Product Number | 157-00171 |
Description | CBL TIE LOCKING BLACK 50LB 8.48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.707' (215.39mm, 8.48") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.53778 | $1,768.89 |
1,000 | $3.36878 | $3,368.78 |
1,500 | $3.27370 | $4,910.55 |
2,500 | $3.15780 | $7,894.50 |
3,500 | $3.08373 | $10,793.06 |
5,000 | $3.00712 | $15,035.60 |
12,500 | $2.81896 | $35,237.00 |
25,000 | $2.68453 | $67,113.25 |