
156-01341 | |
---|---|
DigiKey Part Number | 1436-2256-ND |
Manufacturer | |
Manufacturer Product Number | 156-01341 |
Description | CBL TIE LOCKING BLACK 50LB 6.10" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.509' (155.00mm, 6.10") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.17946 | $3,589.73 |
1,000 | $6.83668 | $6,836.68 |
1,500 | $6.64388 | $9,965.82 |
2,500 | $6.40874 | $16,021.85 |
3,500 | $6.25848 | $21,904.68 |
5,000 | $6.10304 | $30,515.20 |
12,500 | $5.72138 | $71,517.25 |