
157-00165 | |
|---|---|
DigiKey Part Number | 1436-2378-ND |
Manufacturer | |
Manufacturer Product Number | 157-00165 |
Description | CBL TIE LOCKING BLACK 50LB 8.79" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.732' (223.17mm, 8.79") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.14844 | $1,074.22 |
| 1,000 | $2.04567 | $2,045.67 |
| 1,500 | $1.98796 | $2,981.94 |
| 2,500 | $1.91755 | $4,793.88 |
| 3,500 | $1.87255 | $6,553.93 |
| 5,000 | $1.82601 | $9,130.05 |
| 12,500 | $1.71172 | $21,396.50 |
| 25,000 | $1.63007 | $40,751.75 |
| 50,000 | $1.55234 | $77,617.00 |


