New at DigiKey
151-03909
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03910

DigiKey Part Number
1436-151-03910-ND
Manufacturer
Manufacturer Product Number
151-03910
Description
MSC2LP LOW PROFILE METAL SOLAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Edge Mount, Clip On 0.161" ~ 0.276" (4.10mm ~ 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Split
Opening Size
0.161" ~ 0.276" (4.10mm ~ 7.00mm)
Mounting Type
Edge Mount, Clip On
Material
Stainless Steel (SS)
Color
Silver
Length
0.669" (17.00mm)
Width
0.374" (9.50mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.079" (2.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500,000$2.90936$1,454,680.00