
151-03095 | |
|---|---|
DigiKey Part Number | 1436-151-03095-ND |
Manufacturer | |
Manufacturer Product Number | 151-03095 |
Description | CABLE TIE HLDR SINGLE SCREW BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.41" L x 0.76" W x 0.67" H (35.8mm x 19.3mm x 17.0mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.83164 | $4,915.82 |

