151-00161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00161

DigiKey Part Number
1436-2423-ND
Manufacturer
Manufacturer Product Number
151-00161
Description
CBL CLIP C-TYPE BLACK CLIP ON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Edge Mount, Clip On 0.590" ~ 0.870" (14.99mm ~ 22.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking
Opening Size
0.590" ~ 0.870" (14.99mm ~ 22.10mm)
Mounting Type
Edge Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.040" ~ 0.120" (1.02mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$12.60454$6,302.27
1,000$12.00309$12,003.09
1,500$11.66477$17,497.16
2,500$11.25216$28,130.40
3,500$10.98838$38,459.33
5,000$10.71562$53,578.10
Manufacturers Standard Package