
148-90053 | |
|---|---|
DigiKey Part Number | 1436-1948-ND |
Manufacturer | |
Manufacturer Product Number | 148-90053 |
Description | WIRE CONN PUSH 8PORT BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.67800 | $56.78 |
| 25 | $5.32280 | $133.07 |
| 50 | $5.06800 | $253.40 |
| 100 | $4.82490 | $482.49 |
| 250 | $4.52276 | $1,130.69 |
| 500 | $4.30654 | $2,153.27 |
| 1,000 | $4.10095 | $4,100.95 |
| 2,500 | $3.84416 | $9,610.40 |


