
118-05900 | |
---|---|
DigiKey Part Number | 1436-1809-ND |
Manufacturer | |
Manufacturer Product Number | 118-05900 |
Description | CBL TIE LOCKING BLK 50LB 1.260' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.260' (384.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.32550 | $332.55 |
200 | $3.16655 | $633.31 |
300 | $3.07720 | $923.16 |
500 | $2.96828 | $1,484.14 |
700 | $2.89849 | $2,028.94 |
1,000 | $2.82647 | $2,826.47 |
2,500 | $2.64943 | $6,623.58 |
5,000 | $2.52296 | $12,614.80 |
10,000 | $2.40260 | $24,026.00 |