112-00071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $1.62183
Datasheet
Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 85 lbs (38.56 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 85 lbs (38.56 kg)
Low Profile Cable Ties (LPT) (US)

112-00071

DigiKey Part Number
1436-112-00071-ND
Manufacturer
Manufacturer Product Number
112-00071
Description
CBL TIE LOCKING NAT 85LB 8.27"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 85 lbs (38.56 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
2.00" (50.80mm)
Width
0.300" (7.62mm)
Length - Actual
0.689' (210.00mm, 8.27")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
85 lbs (38.56 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
5,000$3.33663$16,683.15