
111-12761 | |
|---|---|
DigiKey Part Number | 1436-111-12761-ND |
Manufacturer | |
Manufacturer Product Number | 111-12761 |
Description | CBL TIE LOCKING NAT 120LB 1.739' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.19" (4.83mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20" | |
Bundle Diameter | 0.19" (4.83mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.79570 | $879.57 |
| 200 | $8.37550 | $1,675.10 |
| 300 | $8.13920 | $2,441.76 |
| 500 | $7.85108 | $3,925.54 |
| 700 | $7.66689 | $5,366.82 |
| 1,000 | $7.62689 | $7,626.89 |

