Parametric Equivalent

111-05008 | |
|---|---|
DigiKey Part Number | 1436-111-05008-ND |
Manufacturer | |
Manufacturer Product Number | 111-05008 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Bundle Diameter 1.97" (50.00mm) |
Manufacturer HellermannTyton | Width 0.180" (4.57mm) |
Series | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-01742 | HellermannTyton | 100 | 1436-111-01742-ND | $1.44210 | Parametric Equivalent |
| 111-02506 | HellermannTyton | 0 | 1436-111-02506-ND | $2.80950 | Parametric Equivalent |
| 111-04935 | HellermannTyton | 0 | 1436-111-04935-ND | $2.27931 | Parametric Equivalent |
| T50R0C2 | HellermannTyton | 157,900 | 1436-1602-ND | $2.65310 | Parametric Equivalent |
| T50R0HIRM4 | HellermannTyton | 105,000 | T50R0HIRM4-ND | $4.05682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53886 | $3,538.86 |



