
111-01742 | |
|---|---|
DigiKey Part Number | 1436-111-01742-ND |
Manufacturer | |
Manufacturer Product Number | 111-01742 |
Description | CBL TIE LOCKING BLK 49.5LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 49.5 lbs (22.45 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.663' (202.00mm, 7.95") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 49.5 lbs (22.45 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.44210 | $144.21 |
| 200 | $1.37300 | $274.60 |
| 300 | $1.33407 | $400.22 |
| 500 | $1.28682 | $643.41 |
| 700 | $1.25660 | $879.62 |
| 1,000 | $1.22525 | $1,225.25 |

