
HE050.0.0.0.004 | |
|---|---|
DigiKey Part Number  | 5558-HE050.0.0.0.004-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HE050.0.0.0.004  | 
Description  | Vibration Sensor  | 
Customer Reference  | |
Detailed Description  | Vibration Sensor Analog Screw Mount Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HAUBER Elektronik  | |
Series  | ||
Packaging  | Retail Package  | |
Part Status  | Active  | |
Sensor Type  | Vibration  | |
Sensing Range  | 10Hz ~ 1kHz  | |
Sensitivity  | -  | |
Output Type  | Analog  | |
Power - Rated  | 18V ~ 30V / 120mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | Cylinder, Threaded - M8  | |
Mounting Type  | Screw Mount  | |
Termination  | Connector  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,222.22000 | $2,222.22 | 



