
LV60-24T-UNV-RR | |
---|---|
DigiKey Part Number | 4718-LV60-24T-UNV-RR-ND |
Manufacturer | |
Manufacturer Product Number | LV60-24T-UNV-RR |
Description | 60W, 24V, UNV, CV TRI-DIM LED DR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.93" L x 3.35" W x 1.32" H (201.4mm x 85.0mm x 33.6mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $587.60000 | $587.60 |
12 | $481.89417 | $5,782.73 |
36 | $454.08167 | $16,346.94 |
108 | $433.65722 | $46,834.98 |