
LV96-24T-UNV-II | |
|---|---|
DigiKey Part Number | 4718-LV96-24T-UNV-II-ND |
Manufacturer | |
Manufacturer Product Number | LV96-24T-UNV-II |
Description | 96W, 24V, UNV, CV TRI-DIM LED DR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.25" L x 4.10" W x 1.56" H (209.6mm x 104.1mm x 39.7mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $659.78000 | $659.78 |
| 12 | $542.57750 | $6,510.93 |
| 36 | $511.73361 | $18,422.41 |
| 108 | $489.07194 | $52,819.77 |




