




R40-6000402 | |
|---|---|
DigiKey Part Number | 952-2008-ND |
Manufacturer | |
Manufacturer Product Number | R40-6000402 |
Description | ROUND SPACER M4 BRASS 4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6000402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 5 | $3.98200 | $19.91 |
| 10 | $3.69600 | $36.96 |
| 25 | $3.37120 | $84.28 |
| 50 | $3.15740 | $157.87 |
| 200 | $2.79635 | $559.27 |
| 400 | $2.64418 | $1,057.67 |
| 600 | $2.56258 | $1,537.55 |
| 1,000 | $2.46721 | $2,467.21 |

