R30-1611600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-1611600
R30-1611600
R30-1611600

R30-1611600

DigiKey Part Number
952-2188-ND
Manufacturer
Manufacturer Product Number
R30-1611600
Description
HEX STANDOFF M3X0.5 NYLON 16MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-1611600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.630" (16.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.31000$5.31
5$4.41200$22.06
10$4.10100$41.01
25$3.74160$93.54
50$3.50460$175.23
100$3.29460$329.46
250$3.05096$762.74
500$2.88922$1,444.61
1,000$2.74446$2,744.46
Manufacturers Standard Package