Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Harwin’s Company Overview

P70-5000045R

DigiKey Part Number
952-3136-2-ND - Tape & Reel (TR)
952-3136-1-ND - Cut Tape (CT)
952-3136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P70-5000045R
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
P70-5000045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.079" (2.00mm)
Recommended Working Height
0.075" (1.90mm)
Minimum Working Height
0.073" (1.85mm)
Pad Layout Dimension
Circular - 0.067" (1.70mm)
Operating Force - Initial
-
Operating Force - Mid Compression
69.34gf
Plunger Size
0.024" (0.60mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$6.28100$62.81
25$5.88320$147.08
50$5.60220$280.11
100$5.33490$533.49
250$5.00000$1,250.00
500$4.76124$2,380.62
1,000$4.53383$4,533.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.31740$8,634.80
4,000$4.11139$16,445.56
6,000$3.99547$23,972.82
10,000$3.85415$38,541.50
14,000$3.76383$52,693.62
20,000$3.67038$73,407.60
Manufacturers Standard Package