M80-4C14205FC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $81.75000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 362
Unit Price: $311.33000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 9
Unit Price: $311.33000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: $225.83000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: $135.82760
Datasheet
42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-4C14205FC

DigiKey Part Number
M80-4C14205FC-ND
Manufacturer
Manufacturer Product Number
M80-4C14205FC
Description
DATAMATE J-TEK DIL FEMALE SMALL
Customer Reference
Detailed Description
42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C14205FC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
42
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.