
M80-4C12005F1-02-327-02-327 | |
---|---|
DigiKey Part Number | 952-M80-4C12005F1-02-327-02-327-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C12005F1-02-327-02-327 |
Description | 20+4 POS. FEMALE 24-28AWG+16AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C12005F1-02-327-02-327 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $313.96080 | $15,698.04 |