M58-2800442R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M58-2800442R

DigiKey Part Number
952-M58-2800442RTR-ND - Tape & Reel (TR)
952-M58-2800442RCT-ND - Cut Tape (CT)
952-M58-2800442RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-2800442R
Description
CONN FMALE 0.8MM SMD VERT 40POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-2800442R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$15.83600$158.36
25$14.84520$371.13
50$14.13380$706.69
100$13.45910$1,345.91
250$12.61564$3,153.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$11.62148$9,297.18
1,600$11.06706$17,707.30
2,400$10.75515$25,812.36
4,000$10.37476$41,499.04
5,600$10.13165$56,737.24
8,000$9.88015$79,041.20
Manufacturers Standard Package