M58-2501042R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M58-2501042R
Archer .5 Board-to-Board Connectors

M58-2501042R

DigiKey Part Number
952-M58-2501042RTR-ND - Tape & Reel (TR)
952-M58-2501042RCT-ND - Cut Tape (CT)
952-M58-2501042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-2501042R
Description
CONN FMALE 0.5MM SMD VERT 100POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-2501042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.238" (6.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$22.86793$16,007.55
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$36.31000$36.31
10$29.59900$295.99
25$27.28840$682.21
50$25.66020$1,283.01
100$24.12960$2,412.96
250$22.24724$5,561.81
* All Digi-Reel orders will add a $55.00 reeling fee.