


M58-2500442R | |
|---|---|
DigiKey Part Number | 952-M58-2500442RTR-ND - Tape & Reel (TR) 952-M58-2500442RCT-ND - Cut Tape (CT) 952-M58-2500442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2500442R |
Description | CONN FMALE 0.5MM SMD VERT 40POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2500442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.238" (6.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $18.29683 | $12,807.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.04000 | $29.04 |
| 10 | $23.68400 | $236.84 |
| 25 | $21.83560 | $545.89 |
| 50 | $20.53160 | $1,026.58 |
| 100 | $19.30710 | $1,930.71 |
| 250 | $17.80020 | $4,450.05 |

