
M300-3240696M2 | |
|---|---|
DigiKey Part Number | 952-M300-3240696M2-ND |
Manufacturer | |
Manufacturer Product Number | M300-3240696M2 |
Description | 3+3 POS. MALE DIL CABLE HOUSING, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M300-3240696M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | Jackscrew | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.83496 | $16,417.48 |



