


M22-2022205 | |
|---|---|
DigiKey Part Number  | M22-2022205-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M22-2022205  | 
Description  | CONN HEADER VERT 44POS 2MM  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 44 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M22-2022205 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.138" (3.50mm)  | |
Contact Length - Post  | 0.134" (3.40mm)  | |
Overall Contact Length  | 0.331" (8.40mm)  | |
Insulation Height  | 0.059" (1.50mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | -  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polyamide (PA6T), Nylon 6T  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 1A per Contact  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | 3.8mm, 5.9mm, 8.6mm  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.91000 | $19.91 | 
| 10 | $16.90400 | $169.04 | 
| 100 | $14.36550 | $1,436.55 | 
| 500 | $12.82304 | $6,411.52 | 
| 1,000 | $12.21123 | $12,211.23 | 
| 5,000 | $10.90137 | $54,506.85 | 

