


M20-8750242R | |
|---|---|
DigiKey Part Number | 952-M20-8750242RTR-ND - Tape & Reel (TR) 952-M20-8750242RCT-ND - Cut Tape (CT) 952-M20-8750242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8750242R |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8750242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $6.46200 | $64.62 |
| 100 | $5.49150 | $549.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.08167 | $1,524.50 |
| 600 | $4.83895 | $2,903.37 |
| 900 | $4.70247 | $4,232.22 |
| 1,500 | $4.53591 | $6,803.87 |
| 2,100 | $4.42952 | $9,301.99 |
| 3,000 | $4.31944 | $12,958.32 |
| 7,500 | $4.04918 | $30,368.85 |
| 15,000 | $3.85609 | $57,841.35 |





