F11-20010042R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F11-20010042R

F11-20010042R

DigiKey Part Number
952-F11-20010042RTR-ND - Tape & Reel (TR)
952-F11-20010042RCT-ND - Cut Tape (CT)
952-F11-20010042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-20010042R
Description
0.5MM M 100 WAY SGL+PWR (13.20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-20010042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
15mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.12000$48.12
10$40.85300$408.53
25$38.29320$957.33
50$36.46320$1,823.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$33.74233$5,061.35
300$32.13193$9,639.58
450$31.22609$14,051.74
750$30.12161$22,591.21
1,050$29.41564$30,886.42
1,500$28.68533$43,028.00
Manufacturers Standard Package