
B5743-208-M-T-1 | |
|---|---|
DigiKey Part Number | 952-B5743-208-M-T-1-ND |
Manufacturer | |
Manufacturer Product Number | B5743-208-M-T-1 |
Description | 4+4 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-208-M-T-1 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.53000 | $89.53 |
| 21 | $72.20048 | $1,516.21 |
| 42 | $68.75333 | $2,887.64 |
| 63 | $66.81333 | $4,209.24 |
| 105 | $64.44876 | $6,767.12 |
| 252 | $60.58984 | $15,268.64 |
| 504 | $57.70058 | $29,081.09 |
| 1,008 | $54.94955 | $55,389.15 |




