
B5740-208-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-208-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-208-F-C-2 |
Description | 4+4 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-208-F-C-2 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.34000 | $97.34 |
| 10 | $82.70800 | $827.08 |
| 25 | $77.52880 | $1,938.22 |
| 50 | $73.82740 | $3,691.37 |
| 100 | $70.30370 | $7,030.37 |
| 250 | $65.90452 | $16,476.13 |
| 500 | $62.76162 | $31,380.81 |
| 1,000 | $59.76973 | $59,769.73 |






