T3A83UYG-20C000411U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3A83DND-60P000411U1930

DigiKey Part Number
3147-T3A83DND-60P000411U1930TR-ND - Tape & Reel (TR)
3147-T3A83DND-60P000411U1930CT-ND - Cut Tape (CT)
3147-T3A83DND-60P000411U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T3A83DND-60P000411U1930
Description
LED 5.4X5X1.6MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.30mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87365$873.65
Manufacturers Standard Package