HV-32H307B/260/SYGUYOMSYGSURM-U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV-32H307B/260/SYGUYOMSYGSURM-U1930

DigiKey Part Number
3147-HV-32H307B/260/SYGUYOMSYGSURM-U1930-ND
Manufacturer
Manufacturer Product Number
HV-32H307B/260/SYGUYOMSYGSURM-U1930
Description
LED CBI 3MM BI-LVL GN/RED/ORG RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High 2 Green, Red, Orange Diffused, White 2V Green, 2V Red, 2V Orange 20mA Green, 20mA Red, 20mA Orange Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harvatek Corporation
Series
-
Packaging
Bag
Part Status
Active
Color
2 Green, Red, Orange
Wavelength - Peak
575nm Green, 640nm Red, 605nm Orange
Configuration
2 High
Current
20mA Green, 20mA Red, 20mA Orange
Millicandela Rating
30mcd Green, 30mcd Red, 60mcd Orange
Viewing Angle
60°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V Green, 2V Red, 2V Orange
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.35000$3.35